BC556ATA

512-BC556ATA
BC556ATA

Mfr.:

Description:
Bipolar Transistors - BJT PNP -65V -100mA HFE/220

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.511

Stock:
5.511 Can Dispatch Immediately
Quantities greater than 5511 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,163 € 1,63 €
0,101 € 10,10 €
0,075 € 37,50 €
0,066 € 66,00 €
Full Ammo Pack (Order in multiples of 2000)
0,058 € 116,00 €
0,052 € 208,00 €
0,051 € 510,00 €
0,038 € 912,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
100 mA
65 V
80 V
5 V
250 mV
500 mW
150 MHz
+ 150 C
BC556
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 100 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.