BAW56T

512-BAW56T
BAW56T

Mfr.:

Description:
Small Signal Switching Diodes SS SC75 SWCH DIO 70V TR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.028

Stock:
12.028 Can Dispatch Immediately
Quantities greater than 12028 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,124 € 1,24 €
0,078 € 7,80 €
0,049 € 24,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,035 € 105,00 €
0,03 € 180,00 €
0,027 € 243,00 €
0,024 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi BAW56WT1G
onsemi
Small Signal Switching Diodes 70V 200mA

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-523-3
85 V
75 mA
Dual
4 ns
1.25 V
2 uA
- 55 C
+ 125 C
BAW56T
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854239099
KRHTS:
8541109000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.