BAT54XV2T1G

onsemi
863-BAT54XV2T1G
BAT54XV2T1G

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V 200mW Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.977

Stock:
7.977
Can Dispatch Immediately
On Order:
102.000
Expected 1/15/2027
255.000
99.000
Expected 3/26/2027
156.000
Expected 4/23/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,114 € 1,14 €
0,071 € 7,10 €
0,052 € 26,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,035 € 105,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,13 €
Min:
1

Similar Product

onsemi BAT54XV2T5G
onsemi
Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54XV2
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product is packaged on the tape in every other unit pocket; the unit is between two empty sprocket
holes. Please see the "T5" packaging version for product in every pocket of the tape. Please also see ON
Semiconductor's Tape and Reel Packaging Standards for more information.
https://www.onsemi.com/pub/Collateral/BRD8011-D.PDF

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.