BASH21MX2WT5G

onsemi
863-BASH21MX2WT5G
BASH21MX2WT5G

Mfr.:

Description:
Small Signal Switching Diodes 100V & 200V SW DIODE IN X2DFNW2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,293 € 2,93 €
0,186 € 18,60 €
0,117 € 58,50 €
0,102 € 102,00 €
0,09 € 225,00 €
0,077 € 385,00 €
Full Reel (Order in multiples of 8000)
0,051 € 408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
X2DFN-2
9 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 175 C
BASH16MX2W
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100070
ECCN:
EAR99