BAS40LT1G

onsemi
863-BAS40LT1G
BAS40LT1G

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 225mW Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.577

Stock:
30.577
Can Dispatch Immediately
On Order:
39.000
Expected 6/12/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,089 € 0,89 €
0,055 € 5,50 €
0,04 € 20,00 €
0,035 € 35,00 €
Full Reel (Order in multiples of 3000)
0,026 € 78,00 €
0,023 € 138,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
120 mA
40 V
1 V
600 mA
1 uA
- 55 C
+ 150 C
BAS40L
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99