BAS16LT3G

onsemi
863-BAS16LT3G
BAS16LT3G

Mfr.:

Description:
Small Signal Switching Diodes 75V 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.982

Stock:
40.982
Can Dispatch Immediately
On Order:
80.000
Expected 3/12/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,058 € 0,58 €
0,036 € 3,60 €
0,025 € 12,50 €
0,02 € 20,00 €
0,019 € 47,50 €
0,016 € 80,00 €
Full Reel (Order in multiples of 10000)
0,012 € 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
75 V
500 mA
200 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16L
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Small Signal Switching Diodes

onsemi Small Signal Switching Diodes are a large portfolio with an extensive collection of AEC-Q101 qualified devices. Single-, dual-, and triple-diode configurations are available.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.