BAS116LT1G

onsemi
863-BAS116LT1G
BAS116LT1G

Mfr.:

Description:
Small Signal Switching Diodes 75V 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.931

Stock:
11.931
Can Dispatch Immediately
On Order:
3.000
Expected 6/30/2026
24.000
TBD
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,084 € 0,84 €
0,052 € 5,20 €
0,038 € 19,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,024 € 72,00 €
0,022 € 132,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
75 V
500 mA
200 mA
Single
3 us
1.25 V
5 nA
- 55 C
+ 150 C
BAS116L
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Maximum Diode Capacitance: 2 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99