ARX383CSSM28SMKA0-CP

onsemi
863-83CSSM28SMKA0-CP
ARX383CSSM28SMKA0-CP

Mfr.:

Description:
Image Sensors VGA 1/8 CIS SOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 16.320,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
11,83 €
Min:
1

Similar Product

onsemi ARX383CSSM28SMKA0-CP2
onsemi
Image Sensors VGA 1/8 CIS SOC

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
CMOS Digital Image Sensor
640 H x 480 V
Monochrome
- 30 C
+ 85 C
0.3 Megapixels
120 fps
2.8 um x 2.8 um
CSP-35
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/8 in
Product Type: Image Sensors
Series: ARX383CS
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

ARX383CS CMOS Digital Image Sensors

onsemi ARX383CS CMOS Digital Image Sensors are 1/8", 0.3MP CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V). The onsemi ARX383CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensors produce clear, low-noise images in low-light and bright scenes. The sensors include sophisticated camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, pixel-binning, pixel-summing, and video/single-frame modes. These sensors are programmable through a simple two-wire serial interface. The ARX383CS produces extraordinarily clear, sharp digital pictures, and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.