ARRAYC-30035-144P-PCB

onsemi
863-ARYC30035144PPCB
ARRAYC-30035-144P-PCB

Mfr.:

Description:
Photodiodes C-ARRAY 3MM 35U 12X12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.101,39 € 2.101,39 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photodiodes
RoHS:  
Photodiode Arrays
PCB Mount
420 nm
154 nA
0.6 ns
- 40 C
+ 85 C
ArrayC
Brand: onsemi
Packaging: Bulk
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: SensL
Unit Weight: 145,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Ireland
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Silicon Photomultipliers (SiPMs)

onsemi Silicon Photomultipliers (SiPMs) feature high gain, fast timing, and excellent PDE with practical advantages associated with solid state technology (SST). These onsemi SiPMs offer a fast output terminal and are manufactured using a CMOS process. The SiPMs have a breakdown voltage uniformity of ±250mV across all sensors in a product line, a low-temperature coefficient of 21mV/°C, and <30V bias voltage. These SiPMs are ideal for medical imaging, hazard and threat, 3D ranging and imaging, and high energy physics.