AR0822NPSM10SMTAH3-GEVB

onsemi
863-A82NPSM10SM3GEVB
AR0822NPSM10SMTAH3-GEVB

Mfr.:

Description:
Optical Sensor Development Tools 8MP 1/2 CIS MPBGA75 MONO 10DEG CRA SER DEMO3 HB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,50 € 279,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Demo3 Headboard
AR0822
Bulk
Brand: onsemi
Description/Function: Mono, 10 Deg CRA
For Use With: Digital Image Sensor
Product Type: Optical Sensor Development Tools
Series: AR0822
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8MP Image Sensor Evaluation Boards

onsemi 8MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.

AR0822 Hyperlux Image Sensor Power Tree

onsemi AR0822 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LH family, which includes superior low-light, eHDR devices (8MP, 1/1.8" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.