AR0544CSSH33SMKA1-CP2

onsemi
863-4CSSH33SMKA1-CP2
AR0544CSSH33SMKA1-CP2

Mfr.:

Description:
Image Sensors 5MP 1/4 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,74 € 17,74 €
16,20 € 81,00 €
15,63 € 156,30 €
14,94 € 373,50 €
14,47 € 723,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Digital Image Sensor
5 Megapixels
RGB
- 30 C
+ 85 C
10 bit
60 fps
2608 H x 1960 V
CSP-47
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Optical Format: 1/4.2 in
Product Type: Image Sensors
Series: AR0544
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 2.9 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0544 Hyperlux™ LP 5MP Image Sensors

onsemi AR0544 Hyperlux™ LP 5MP Image Sensors are 1/4.2" back-side illuminated (BSI) stacked CMOS digital image sensors with a 2592 x 1944 active-pixel array. The AR0544 modules capture images in either linear or enhanced dynamic range (eDR) modes with a rolling-shutter readout. These advanced sensors use an architecture and design structure that provides high-quality performance and ultra-low power consumption. The series is supported by a 1.4μm BSI pixel from onsemi and delivers excellent performance in lowlight and near-infrared (NIR) wavelengths. onsemi AR0544 Hyperlux LP 5MP Image Sensors come with a wake-on-motion (WOM) function and multiple subsampling and functional modes. Typical applications include smart access, virtual and augmented reality, machine vision, and retail analytics.