AR0230CSSC12SUEA0-DR

863-AR0230CSSC12SUDR
AR0230CSSC12SUEA0-DR

Mfr.:

Description:
Image Sensors 2 MP 1/3 CIS SO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Image Sensor
1928 H x 1088 V
RGB Bayer
- 30 C
+ 85 C
2 Megapixels
60 fps
3 um x 3 um
IBGA-80
1.8 V
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Optical Format: 1/3 in
Product Type: Image Sensors
Series: AR0230CS
Factory Pack Quantity: 2400
Subcategory: Sensors
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99