AR0145CSSM00SMKA0-CR

onsemi
863-145CSSM00SMKA0CR
AR0145CSSM00SMKA0-CR

Mfr.:

Description:
Image Sensors 1MP_1/4 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 22.920,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
12,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Digital Image Sensor
1280 H x 800 V
Monochrome
- 30 C
+ 85 C
10 bit
120 fps
2.8 um x 2.8 um
CSP-47
1.2 V, 1.8 V, 2.8 V
Tray
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Optical Format: 1/4.3 in
Product Type: Image Sensors
Series: AR0145
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hyperlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99