AR0141CS2C00SUEAH3-GEVB

onsemi
863-AR0141CS2C00SUEA
AR0141CS2C00SUEAH3-GEVB

Mfr.:

Description:
Optical Sensor Development Tools 1.0 MP 1/4" CIS HB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,15 € 307,15 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
Evaluation Boards
AR0141CS2C00SUEA0
1.8 V, 2.8 V
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Color IBGA head board
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Series: AR0141
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99