AR0134CSSC00SUEA0-TPBR

onsemi
863-AR0134CSUEA0TPBR
AR0134CSSC00SUEA0-TPBR

Mfr.:

Description:
Image Sensors 1.2 MP 1/3 GS CMOS Image Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
16,74 € 33.480,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Image Sensor
1280 H x 960 V
Color
- 30 C
+ 70 C
1.2 Megapixels
54 fps
3.75 um x 3.75 um
IBGA-63
1.8 V
Reel
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/3 in
Product Type: Image Sensors
Series: AR0134CS
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Part # Aliases: AR0134CSSC00SUEA0 AR0134CSSC00SUEA0_TP_BR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Mainstream CMOS Image Sensors

onsemi Mainstream CMOS Image Sensors provide a wide range of performance, size, power, and resolution options that meet IoT ecosystem and use model requirements. The CMOS image sensors use advanced CMOS manufacturing processes that allow for great imaging. These include a vibrant color image for human viewing, detailed monochromatic image used in machine vision, and light industrial use. The mainstream image sensors feature VGA to 18MP resolution, 30fps to 120fps frame rate, and 1.1µm to 6µm pixel size. Typical applications include smart lighting, connected doorbells, appliances, robots, and 2D scanners.