AR0130CSSC00SPCA0-DPBR

863-AR0130CSSC00DPBR
AR0130CSSC00SPCA0-DPBR

Mfr.:

Description:
Image Sensors 1.2 MP 1/3 CMOS Image Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS Image Sensor
1280 H x 960 V
RGB Bayer
- 30 C
+ 70 C
1.2 Megapixels
45 fps
3.75 um x 3.75 um
ILCC-48
1.8 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/3 in
Product Type: Image Sensors
Series: AR0130CS
Factory Pack Quantity: 2400
Subcategory: Sensors
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Part # Aliases: AR0130CSSC00SPCA0 AR0130CSSC00SPCA0_DP_BR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.