AR0130CSSC00SPBA0-DR1

863-AR0130CSSCBA0DR1
AR0130CSSC00SPBA0-DR1

Mfr.:

Description:
Image Sensors 1.2 MP 1/3 CIS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 11,54 €
9,74 € 48,70 €
9,05 € 90,50 €
8,21 € 205,25 €
7,64 € 382,00 €
7,18 € 718,00 €
7,15 € 1.787,50 €
6,55 € 2.986,80 €
6,34 € 6.745,76 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Image Sensor
1280 H x 960 V
RGB Bayer
- 30 C
+ 80 C
1.2 Megapixels
45 fps
3.75 um x 3.75 um
PLCC-48
1.8 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/3 in
Product Type: Image Sensors
Series: AR0130CS
Factory Pack Quantity: 152
Subcategory: Sensors
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Unit Weight: 264,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
8541400029
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.