AP1302CSSL00SMGA0-DR2

onsemi
863-2CSSL00SMGA0-DR2
AP1302CSSL00SMGA0-DR2

Mfr.:

Description:
Optical Sensors - Image Sensors 13 MP CO-PROCESSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,81 € 13,81 €
11,64 € 58,20 €
10,82 € 108,20 €
10,21 € 255,25 €
8,67 € 433,50 €
8,48 € 848,00 €
7,68 € 1.920,00 €
7,22 € 3.610,00 €
7,05 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensors - Image Sensors
RoHS:  
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AP1302CS
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
EAR99

Mainstream CMOS Image Sensors

onsemi Mainstream CMOS Image Sensors provide a wide range of performance, size, power, and resolution options that meet IoT ecosystem and use model requirements. The CMOS image sensors use advanced CMOS manufacturing processes that allow for great imaging. These include a vibrant color image for human viewing, detailed monochromatic image used in machine vision, and light industrial use. The mainstream image sensors feature VGA to 18MP resolution, 30fps to 120fps frame rate, and 1.1µm to 6µm pixel size. Typical applications include smart lighting, connected doorbells, appliances, robots, and 2D scanners.

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.