AMIS-49200-XTD

863-AMIS-49200-XTD
AMIS-49200-XTD

Mfr.:

Description:
Bus Transceivers FIELDBUS MAU PHY TRNSCVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AMIS-49200
LQFP-44
CMOS
3 V
6.2 V
- 40 C
+ 85 C
Tray
Brand: onsemi
Function: A transceiver chip for low speed FOUNDATION Fieldbus and Profibus PA devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Product: Fieldbus Media Access Units
Product Type: Bus Transceivers
Series: AMIS-49200
Factory Pack Quantity: 160
Subcategory: Logic ICs
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.