AM305212R1DBGEVB

onsemi
863-AM305212R1DBGEVB
AM305212R1DBGEVB

Mfr.:

Description:
Power Management IC Development Tools DB SPI StepDrv NQFP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,96 € 46,96 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Daughter Cards
Motor/Motion Controller & Driver
AM305212R1DBG
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 40 mm x 32 mm
Interface Type: SPI
Output Current: 800 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9030900090
USHTS:
9030906800
ECCN:
3A991