AM305122R1DBGEVB

863-AM305122R1DBGEVB
AM305122R1DBGEVB

Mfr.:

Description:
Power Management IC Development Tools DB SPI StepDrv Vreg SOIC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Daughter Cards
Motor/Motion Controller & Driver
AM305122R1DBG
Brand: onsemi
Dimensions: 40 mm x 30 mm
Interface Type: SPI
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
9030900090
USHTS:
9030906800
ECCN:
3A991
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.