AFGY160T65SPD-B4

onsemi
863-AFGY160T65SPD-B4
AFGY160T65SPD-B4

Mfr.:

Description:
IGBTs FS3 TO247 160A 650V AUTOMOTIVE TRACTION WITH BINNING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
8,36 € 83,60 €
8,32 € 998,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
240 A
882 W
- 55 C
+ 175 C
AFGY160T65SPD-B4
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99