AFGHL75T65SQDC

onsemi
863-AFGHL75T65SQDC
AFGHL75T65SQDC

Mfr.:

Description:
IGBTs 650V 75A FS4 HYBRID IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
6,18 € 61,80 €
5,34 € 640,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
SiC
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
80 A
375 W
- 55 C
+ 175 C
AFGHL75T65SQDC
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 80 A
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: EliteSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

AFGHL75T65SQD Field Stop Trench IGBT

onsemi AFGHL75T65SQD Field Stop Trench IGBT offers 4th generation high-speed IGBT technology. This device is AEC-Q101 qualified and provides optimum performance for hard and soft-switching topologies in automotive applications. onsemi AFGHL75T65SQD Field Stop Trench IGBT also features high current capability, fast switching, and tight parameter distribution.