AFGHL75T65SQ

onsemi
863-AFGHL75T65SQ
AFGHL75T65SQ

Mfr.:

Description:
IGBTs 650V 75A FS4 IGBT TO-247LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
2,95 € 29,50 €
2,58 € 309,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
80 A
375 W
- 55 C
+ 175 C
AFGH75T65SQ
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.

AFGHL75T65SQ Field Stop Trench IGBT

onsemi AFGHL75T65SQ Field Stop Trench IGBT combines 4th generation IGBT technology with optimum performance. The AFGHL75T65SQ Field Stop Trench IGBT features low conduction and switching losses for high-efficiency operations in various applications that do not require reverse recovery specification.