AFGHL50T65RQDN

onsemi
863-AFGHL50T65RQDN
AFGHL50T65RQDN

Mfr.:

Description:
IGBTs 650V/50A FS4 SCR IGBT T0247-3L AUTOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
3,35 € 33,50 €
2,79 € 334,80 €
2,72 € 1.387,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
20 V
78 A
346 W
- 55 C
+ 175 C
AFGHL50T65RQDN
Tube
Brand: onsemi
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.

AFGHL50T65RQDN 650V 50A IGBT

onsemi AFGHL50T65RQDN 650V 50A IGBT is a 4th generation field-stop IGBT that utilizes innovative technology. The onsemi AFGHL50T65RQDN provides optimal performance for solar inverters, UPS, welders, telecom, ESS, and PFC applications. The device ensures minimal conduction and switching losses.