AFGH4L40T120RW

onsemi
863-AFGH4L40T120RW
AFGH4L40T120RW

Mfr.:

Description:
IGBTs FS7 1200V 40A SCR IGBT STAND-ALONE TO247 4L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
5,67 € 56,70 €
4,29 € 514,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
1.2 kV
1.66 V
20 V
80 A
416 W
- 55 C
+ 175 C
AFGH4L40T120RW
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

AFGHxL40T Automotive Grade IGBTs

onsemi AFGHxL40T Automotive Grade IGBT is AEC-Q101 qualified and uses a robust Field Stop VII Trench construction. The onsemi AFGHxL40T IGBTs ensure durability and cost-effectiveness. The IGBTs deliver excellent performance in high-demand switching scenarios, with low on-state voltage and switching loss. The devices are ideal for hard and soft switching topologies in automotive applications.