AFGB30T65SQDN

onsemi
863-AFGB30T65SQDN
AFGB30T65SQDN

Mfr.:

Description:
IGBTs 650V/30A FS4 IGBT TO263 AUTOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.569

Stock:
1.569 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,48 € 3,48 €
2,75 € 27,50 €
2,34 € 234,00 €
2,09 € 1.045,00 €
Full Reel (Order in multiples of 800)
2,08 € 1.664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
SC-70-3
SMD/SMT
Single
650 V
1.6 V
- 20 V, 20 V
60 A
220 W
- 55 C
+ 175 C
AFGB30T65SQDN
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 800
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.