ADT7490ARQZ-REEL

onsemi
863-ADT7490ARQZ-REEL
ADT7490ARQZ-REEL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers FAN CNTRL W/PECI INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.983

Stock:
1.983 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,75 € 17,50 €
1,66 € 41,50 €
1,57 € 157,00 €
1,52 € 380,00 €
1,50 € 750,00 €
Full Reel (Order in multiples of 2500)
1,49 € 3.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Fan Controller
8 mA
5 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-24
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: ADT7490
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 255,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.