74VHCT573AMTCX

onsemi
512-74VHCT573AMTCX
74VHCT573AMTCX

Mfr.:

Description:
Latches Octal D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521
Can Dispatch Immediately
On Order:
2.500
Expected 7/24/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,461 € 4,61 €
0,415 € 10,38 €
0,364 € 36,40 €
0,339 € 84,75 €
0,337 € 168,50 €
0,321 € 321,00 €
Full Reel (Order in multiples of 2500)
0,297 € 742,50 €
0,28 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

onsemi 74VHCT573AMTC
onsemi
Latches Octal D-Type Latch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
74VHCT
8 Circuit
8 Line
TSSOP-20
Non-Inverting
9.5 ns at 5 V
4 uA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Product Type: Latches
Series: 74VHCT573A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99