74VHC574MTC

onsemi
512-74VHC574MTC
74VHC574MTC

Mfr.:

Description:
Flip-Flops Oct D-Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.621

Stock:
2.621 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,39 € 3,90 €
0,343 € 8,58 €
0,278 € 20,85 €
0,272 € 81,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
74VHC
8 Circuit
Single-Ended
TSSOP-20
Single-Ended
Non-Inverting
16.7 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Number of Input Lines: 2
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: 74VHC574
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99