74VHC157M

512-74VHC157M
74VHC157M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Inp Multiplexer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Quantities greater than 888 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,612 € 6,12 €
0,519 € 12,98 €
0,504 € 48,38 €
0,47 € 135,36 €
0,451 € 238,13 €
0,411 € 414,29 €
0,402 € 1.022,69 €
0,397 € 2.000,88 €

Possible Replacement

Nexperia 74AHC157D,118
Nexperia
Encoders, Decoders, Multiplexers & Demultiplexers 74AHC157D/SOT109/SO16

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
74VH
2 Input
1 Output
SOIC-16
4 bit
13.2 ns at 3.3 V, 8.4 ns at 5 V
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: Multiplexer
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74VHC157
Factory Pack Quantity: 48
Subcategory: Logic ICs
Part # Aliases: 74VHC157M_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99