74VHC14MTCX

onsemi
512-74VHC14MTCX
74VHC14MTCX

Mfr.:

Description:
Inverters Hex Schmitt Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.792

Stock:
16.792
Can Dispatch Immediately
On Order:
5.000
Expected 6/2/2026
20.000
Expected 7/31/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,219 € 2,19 €
0,185 € 4,63 €
0,169 € 16,90 €
0,155 € 38,75 €
0,15 € 75,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 2500)
0,136 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
74VHC
CMOS
TSSOP-14
5.5 V
2 V
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: 74VHC14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74VHC14MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99