74VCX16374MTDX

512-74VCX16374MTDX
74VCX16374MTDX

Mfr.:

Description:
Flip-Flops 16-Bit D Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,02 € 10,20 €
0,929 € 23,23 €
0,856 € 85,60 €
0,803 € 200,75 €
0,772 € 386,00 €
Full Reel (Order in multiples of 1000)
0,762 € 762,00 €
0,714 € 1.428,00 €
0,698 € 3.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
74VC
2 Circuit
Single-Ended
TSSOP-48
Single-Ended
Non-Inverting
7.8 ns
- 24 mA
24 mA
1.2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Input Lines: 2
Number of Output Lines: 16 Line
Product Type: Flip Flops
Series: 74VCX16374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: 74VCX16374MTDX_NL
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99