74LVX244MTCX

onsemi
512-74LVX244MTCX
74LVX244MTCX

Mfr.:

Description:
Buffers & Line Drivers Octal Buf/Line Drv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.491

Stock:
7.491 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,443 € 4,43 €
0,398 € 9,95 €
0,348 € 34,80 €
0,325 € 81,25 €
0,31 € 155,00 €
0,306 € 306,00 €
Full Reel (Order in multiples of 2500)
0,286 € 715,00 €
0,279 € 1.395,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
LVX
8 Input
8 Output
Non-Inverting
TSSOP-20
- 4 mA
4 mA
4 uA
2 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 180 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 14.9 ns at 2.7 V, 10.6 ns at 3.3 V
Series: 74LVX244
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LVX244MTCX_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99