74LVX02M

512-74LVX02M
74LVX02M

Mfr.:

Description:
Logic Gates Qd 2-Input NOR Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NOR
4 Gate
LVX
8 Input
SOIC-Narrow-14
4 Output
4 mA
- 4 mA
7 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LVX02
Factory Pack Quantity: 1100
Subcategory: Logic ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.