74LVTH573MTC

512-74LVTH573MTC
74LVTH573MTC

Mfr.:

Description:
Latches Octal Trans Latch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Quantities greater than 810 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,583 € 5,83 €
0,525 € 13,13 €
0,462 € 46,20 €
0,432 € 108,00 €
0,414 € 207,00 €
0,401 € 401,00 €
0,382 € 697,15 €
0,374 € 2.047,65 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
Transparent Latch
LVTH
8 Circuit
3 Line
TSSOP-20
Non-Inverting
4.9 ns at 2.7 V, 4.4 ns at 3.3 V
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Operating Supply Current: 5 mA
Product Type: Latches
Series: 74LVTH573
Factory Pack Quantity: 1825
Subcategory: Logic ICs
Part # Aliases: 74LVTH573MTC_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.