74LVTH2244MTC

512-74LVTH2244MTC
74LVTH2244MTC

Mfr.:

Description:
Buffers & Line Drivers Oct Buf/Line Drv

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 858

Stock:
858 Can Dispatch Immediately
Quantities greater than 858 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,527 € 5,27 €
0,473 € 11,83 €
0,414 € 41,40 €
0,384 € 96,00 €
0,367 € 183,50 €
0,353 € 353,00 €
0,337 € 615,03 €
0,329 € 1.801,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Possible Replacement

Nexperia 74LVT2244PW,118
Nexperia
Buffers & Line Drivers 74LVT2244PW/SOT360/TSSOP20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
LVTH
8 Input
8 Output
Non-Inverting
TSSOP-20
- 12 mA
12 mA
190 uA
2.7 V
3.6 V
5 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: Octal Buffer and Line Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns at 2.7 V, 4.4 ns at 3.3 V
Series: 74LVTH2244
Factory Pack Quantity: 1825
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.