74LVC07ADR2G

863-74LVC07ADR2G
74LVC07ADR2G

Mfr.:

Description:
Buffers & Line Drivers HEX BUFFER WITH OPEN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.512

Stock:
1.512 Can Dispatch Immediately
Quantities greater than 1512 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,24 € 2,40 €
0,202 € 5,05 €
0,153 € 15,30 €
0,13 € 32,50 €
0,112 € 56,00 €
0,099 € 99,00 €
Full Reel (Order in multiples of 2500)
0,083 € 207,50 €
0,071 € 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi MC74LCX07DR2G
onsemi
Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
LVC
6 Input
6 Output
Non-Inverting
32 mA
100 nA
1.2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Buffers & Line Drivers
Series: 74LVC07
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 125,534 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99