74LCX543MTC

512-74LCX543MTC
74LCX543MTC

Mfr.:

Description:
Bus Transceivers Oct Registered Trans

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.186

Stock:
1.186 Can Dispatch Immediately
Quantities greater than 1186 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,32 € 13,20 €
1,18 € 29,50 €
0,963 € 96,30 €
0,84 € 210,00 €
0,796 € 398,00 €
0,669 € 669,00 €
0,61 € 1.525,00 €
0,568 € 2.598,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74LCX
8 Circuit
8 ns
TSSOP-24
LVTTL, TTL
LVCMOS
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Function: Oct Registered Trans
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LCX543
Factory Pack Quantity: 1525
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99