74LCX373MTC

512-74LCX373MTC
74LCX373MTC

Mfr.:

Description:
Latches Octal Trans Latch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Quantities greater than 487 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,783 € 7,83 €
0,546 € 13,65 €
0,484 € 36,30 €
0,471 € 141,30 €
0,421 € 221,03 €
0,39 € 1.404,00 €
0,335 € 3.015,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1

Possible Replacement

Nexperia 74LVC373APW,118
Nexperia
Latches 74LVC373APW/SOT360/TSSOP20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
Transparent Latch
74LC
8 Circuit
3 Line
TSSOP-20
Non-Inverting
9 ns at 2.7 V, 8 ns at 3.3 V
10 uA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Product Type: Latches
Series: 74LCX373
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Part # Aliases: 74LCX373MTC_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99