74LCX245WM

512-74LCX245WM
74LCX245WM

Mfr.:

Description:
Bus Transceivers Bidirectional Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nexperia 74LVC245AD,118
Nexperia
Bus Transceivers 74LVC245AD/SOT163/SO20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
74LCX
1 Circuit
8 ns
SOIC-20
LVTTL, TTL
LVCMOS
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Function: Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LCX245
Factory Pack Quantity: 1080
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Part # Aliases: 74LCX245WM_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.