74LCX245MTC

onsemi
512-74LCX245MTC
74LCX245MTC

Mfr.:

Description:
Bus Transceivers Bidirectional Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.576

Stock:
10.576 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,489 € 4,89 €
0,382 € 9,55 €
0,349 € 26,18 €
0,341 € 102,30 €
0,333 € 174,83 €
0,33 € 1.658,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74LCX
1 Circuit
8 ns
TSSOP-20
LVTTL, TTL
LVCMOS
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Function: Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LCX245
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Part # Aliases: 74LCX245MTC_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.