74LCX16543MTD

512-74LCX16543MTD
74LCX16543MTD

Mfr.:

Description:
Bus Transceivers 16-Bit Reg Trans

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.862

Stock:
1.862 Can Dispatch Immediately
Quantities greater than 1862 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 144,00 €
1,36 € 340,00 €
1,32 € 660,00 €
1,26 € 1.260,00 €
1,22 € 3.050,00 €
1,19 € 4.046,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74LCX
2 Circuit
6 ns
TSSOP-56
LVTTL, TTL
LVCMOS
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Function: Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LCX16543
Factory Pack Quantity: 3400
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Part # Aliases: 74LCX16543MTD_NL
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.