74LCX162374MTDX

512-74LCX162374MTDX
74LCX162374MTDX

Mfr.:

Description:
Flip-Flops D-Type Flip Flop LV 16Bit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
74LC
2 Circuit
Single-Ended
TSSOP-48
Single-Ended
Non-Inverting
7.3 ns
- 12 mA
12 mA
2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Number of Input Lines: 2
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: 74LCX162374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: 74LCX162374MTDX_NL
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.