74LCX14MTCX

onsemi
512-74LCX14MTCX
74LCX14MTCX

Mfr.:

Description:
Inverters Hex Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:
665
Can Dispatch Immediately
On Order:
27.500
Expected 7/31/2026
77.500
40.000
Expected 8/21/2026
37.500
Expected 10/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,239 € 2,39 €
0,212 € 5,30 €
0,183 € 18,30 €
0,164 € 41,00 €
0,159 € 79,50 €
0,147 € 147,00 €
Full Reel (Order in multiples of 2500)
0,136 € 340,00 €
0,135 € 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
74LCX
CMOS
TSSOP-14
3.6 V
2 V
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Series: 74LCX14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX14MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99