74LCX14MTC

512-74LCX14MTC
74LCX14MTC

Mfr.:

Description:
Inverters Hex Inverter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nexperia 74LVC14APW,118
Nexperia
Inverters 74LVC14APW/SOT402/TSSOP14

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
74LCX
CMOS
TSSOP-14
3.6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Series: 74LCX14
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Part # Aliases: 74LCX14MTC_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.