74LCX125MTCX

onsemi
512-74LCX125MTCX
74LCX125MTCX

Mfr.:

Description:
Buffers & Line Drivers Low Voltage Quad Buffer w/ 5V Tol IO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.834

Stock:
21.834 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,17 € 1,70 €
0,153 € 3,83 €
0,132 € 13,20 €
0,12 € 30,00 €
0,114 € 57,00 €
0,109 € 109,00 €
Full Reel (Order in multiples of 2500)
0,104 € 260,00 €
0,101 € 505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,29 €
Min:
1

Similar Product

onsemi 74LCX125MTC
onsemi
Buffers & Line Drivers Low Voltage Quad Buffer with 5V

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
LCX
4 Input
4 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
2 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 833 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns at 2.7 V, 6 ns at 3.3 V
Series: 74LCX125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX125MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99