74LCX06MTCX

onsemi
512-74LCX06MTCX
74LCX06MTCX

Mfr.:

Description:
Inverters Hex Inverter/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.487

Stock:
10.487 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,199 € 1,99 €
0,177 € 4,43 €
0,153 € 15,30 €
0,141 € 35,25 €
0,134 € 67,00 €
0,128 € 128,00 €
Full Reel (Order in multiples of 2500)
0,126 € 315,00 €
0,122 € 610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
LCX
CMOS
TSSOP-14
3.6 V
2 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Type: Single-Ended
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 4.1 ns at 2.7 V, 3.7 ns at 3.3 V
Series: 74LCX06
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX06MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.