74FST3257MNTWG

863-74FST3257MNTWG
74FST3257MNTWG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BUS SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.096

Stock:
3.096 Can Dispatch Immediately
Quantities greater than 3096 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,308 € 3,08 €
0,278 € 6,95 €
0,245 € 24,50 €
0,23 € 57,50 €
0,22 € 110,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,19 € 570,00 €
0,183 € 1.098,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers / Demultiplexers
FST
QFN-16
0.25 ns
4 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74FST3257
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.