74F283PC

512-74F283PC
74F283PC

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Bin Full Adder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Adder & Subtractor
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
F
9.5 ns
20 mA
- 1 mA
PDIP-16
4.5 V
5.5 V
0 C
+ 70 C
Brand: onsemi
Function: Binary Full Adder
Logic Type: Bipolar
Mounting Style: Through Hole
Number of Bits: 4 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Subcategory: Logic ICs
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99